Littelfuse 5.0SMDJ51A

5.0SMDJ Series 82.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ51A.

IHS

Datasheet6 pages4 years ago

Newark

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-58.47%

CAD Models

Download Littelfuse 5.0SMDJ51A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP51A
5KPXXA Series 5000 W 51 V Uni Directional Through Hole TransZorb TVS Diode- P600
Littelfuse5.0SMDJ58A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 58V, RoHS
Littelfuse5.0SMDJ54A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 54V, RoHS
Trans Voltage Suppressor Diode, 5000W, 40V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 60V 5KW 2-Pin Case P600 Tape and Ammo

Descriptions

Descriptions of Littelfuse 5.0SMDJ51A provided by its distributors.

5.0SMDJ Series 82.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 51V, RoHS
Littelfuse SCT
Tvs 5Kw 51V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse 5.0SMDJ51A
DO-214AB SMC 5.0SMDJ 1 Surface Mount Zener Tvs Diode 56.7V 60.7A 5kW -65C~150C TJ
TVS DIODE, 5KW, 51V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN