
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | F5499CT-ND | 27,428 | 1 | Cut Tape | ||||||||
| Arrow Electronics | 39211000000 | 1,930 | 1 | |||||||||
| Rutronik | FUSE6704 | 1,400 | 1400 | 16h | ||||||||
| TME | 39211000000 | 0 | 1400 | 7h | ||||||||
| TTI | 39211000000 | 0 | 1400 | Ammo Pack | 11h |
Download Littelfuse 39211000000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Littelfuse 39211000000 provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: