Littelfuse 39018R2BI8.25

Fus 8.25Kv Mv R-Rated 18R Bolt-In/Box |Littelfuse 39018R2BI8.25
$ 5,610.879
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 39018R2BI8.25.

Fuses Unlimited

Datasheet10 pages11 years ago

Related Parts

Electric Fuse, Medium Blow, 24A, 7200VAC, 50000A (IR), Inline/holder
Littelfuse45024R2BI8.25
Fus 8.25Kv Mv R-Rated 24R Bolt-In/Box |Littelfuse 45024R2BI8.25
Mv Fuse, Cl-14, 8.3Kv, 350E |Eaton Bussmann ECL083-350E
Mv Fuse, Cl-14, 8.3Kv, 300E |Eaton Bussmann ECL083-300E
Littelfuse45024R2C8.25W
Fus 8.25Kv Mv R-Rated 24R Hookeye/Box |Littelfuse 45024R2C8.25W
Littelfuse45024R2C8.25
Electric Fuse, 450A, 8250VAC, 80000A (IR), Inline/holder, 24R

Descriptions

Descriptions of Littelfuse 39018R2BI8.25 provided by its distributors.

Fus 8.25Kv Mv R-Rated 18R Bolt-In/Box |Littelfuse 39018R2BI8.25
39018R2BI8.25 - Littelfuse R-RATED MEDIUM VOLTAGE FUSE 8.25KV BOLT-IN MOUNT DOUBLE-BARREL AMP Size: 18R, Voltage: 8.25 KV
FUSE CARTRIDGE 390A 8.25KVAC CYL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN