Eaton ECL083-350E

Mv Fuse, Cl-14, 8.3Kv, 350E |Eaton Bussmann ECL083-350E
$ 8,292.45

Price and Stock

Related Parts

Electric Fuse, Medium Blow, 24A, 7200VAC, 50000A (IR), Inline/holder
Electric Fuse, Medium Blow, 18A, 7200VAC, 50000A (IR), Inline/holder
Littelfuse45024R2BI8.25
Fus 8.25Kv Mv R-Rated 24R Bolt-In/Box |Littelfuse 45024R2BI8.25
Littelfuse39018R2BI8.25
Fus 8.25Kv Mv R-Rated 18R Bolt-In/Box |Littelfuse 39018R2BI8.25
Electric Fuse, Medium Blow, 18A, 7200VAC, 50000A (IR), Inline/holder
Littelfuse45024R2C8.25W
Fus 8.25Kv Mv R-Rated 24R Hookeye/Box |Littelfuse 45024R2C8.25W

Descriptions

Descriptions of Eaton ECL083-350E provided by its distributors.

Mv Fuse, Cl-14, 8.3Kv, 350E |Eaton Bussmann ECL083-350E
Fuse HRC 350A 8300V 2-Pin Clip Holder
FUSE CARTRIDGE 350A 8.3KVAC CYL
FUSE, CARTRIDGE, CLASS E, 250A, 8.3KV

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN