Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 37215000431

Fuse Subminiature 5A 250V Slow Blow 2-Pin Pin Through Hole Bulk
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37215000431.

IHS

Datasheet3 pages4 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-9.06%

CAD Models

Download Littelfuse 37215000431 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.636
$ 0.459
$ 0.459
Stock
86,406
134,468
134,468
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
6.3A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-6-3A-BK
Littelfuse36916300000
Slow Blow Fuse, TH, 300V 6.3A 126A²s, Board Mount (Cartridge Style Excluded), 8.5mm × 4mm × 8mm
Littelfuse36916300440
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 4 X 8mm Bulk VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse38316300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE

Descriptions

Descriptions of Littelfuse 37215000431 provided by its distributors.

Fuse Subminiature 5A 250V Slow Blow 2-Pin Pin Through Hole Bulk
Micro fuse TR5, 5 A, T, 250 V (AC), 50 A breaking capacity, 37215000431
FUSE, ANTISURGE, TR5, 5A; Voltage Rating VAC:250V; Fuse Current:5A; Breaking Capacity:50A @ 250V AC; Fuse Size Code:TR5; Fuse Size Metric:8.5mm x 8mm; Fuse Size Imperial:0.33 x 0.3"; Fuse Mounting:Through Hole; Fuse Case Style:Radial Leaded; Series:TR5; SVHC:No SVHC (15-Dec-2010); Approval Bodies:IEC127-3, SEMKO, UL, VDE; Blow Characteristic:Antisurge; Body Diameter:8.5mm; Breaking Capacity Current AC:40A; External Length / Height:8mm; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Antisurge; Lead Diameter:0.6mm; Lead Length:4.3mm; Lead Spacing:5mm; Mounting Type:Through Hole; Package / Case:Radial; Terminal Type:Radial Lead

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN