Littelfuse 37000630000

Fuse Subminiature 0.063A 250V Fast 2-Pin Radial Through Hole Ammo Pack
$ 2.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37000630000.

IHS

Datasheet3 pages3 years ago

ODG (Origin Data Global)

Sager Electronics

HQonline

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 37000630000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0218.080MXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Schurter0034.6003
Fuse Subminiature Fast Acting 0.08A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.080HXP
Electric Fuse, Time Lag Blow, 0.08A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse37200800411
Fuse Subminiature 0.08A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Fuse Miniature 0.08A 250V Fast 2-Pin Axial Through Hole Cardboard Carton
Fuse Miniature Slow Blow Acting 0.08A 250V Axial 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 37000630000 provided by its distributors.

Fuse Subminiature 0.063A 250V Fast 2-Pin Radial Through Hole Ammo Pack
Electric Fuse, Fast Blow, 0.063A, 250VAC, 35A (IR), Through Hole, TR5
250V 0.0005A2S 50A Board Mount (Cartridge Style Excluded) 63mA , 8mm*8mm
FUSE 250V IEC FA LBC TR5 LL AMMO .063A
370 Series - TR5 Subminiature Fuses, 0.063 A, 250 V AC, TH, RoHS
Littelfuse SCT
FUSE FAST-ACT 63MA IEC LONG TR5
Fuses with Leads (Through Hole) 250V IEC LL .063A TR5
FUSE BOARD MNT 63MA 250VAC RAD
50A 63mA Plugin Disposable fuses ROHS
FUSE, QUICK BLOW, TR5, 63MA; Voltage Rating, AC:250V; Fuse Current Rating:63mA; Fuse Type, Blowing Characteristic:Quick Acting F; Terminal Type:Radial Lead; Approval Bodies:VDE, SEMKO, METI, CCC; Approval Category:UL Recognised; Body Diameter:8.5mm; Breaking Capacity Current AC:35A; Case Style:TR5; External Length / Height:8mm; Flammability Rating:UL 94 VO; Lead Diameter:0.6mm; Lead Length:18.8mm; Lead Spacing:5.08mm; Material, Case:Thermoplastic Polyamide PA 6.6; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Fuse Breaking Capacity AC:250V ac

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN