Littelfuse 350E3CL8.25

Electric Fuse, 350A, 8250VAC, 80000A (IR), Inline/holder, 350E
$ 5,318.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 350E3CL8.25.

Fuses Unlimited

Datasheet10 pages11 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, Medium Blow, 24A, 7200VAC, 50000A (IR), Inline/holder
Electric Fuse, Medium Blow, 18A, 7200VAC, 50000A (IR), Inline/holder
Littelfuse45024R2BI8.25
Fus 8.25Kv Mv R-Rated 24R Bolt-In/Box |Littelfuse 45024R2BI8.25
Littelfuse39018R2BI8.25
Fus 8.25Kv Mv R-Rated 18R Bolt-In/Box |Littelfuse 39018R2BI8.25
Fuse HRC 250A 8300V 2-Pin Clip Holder
Littelfuse45024R2C8.25W
Fus 8.25Kv Mv R-Rated 24R Hookeye/Box |Littelfuse 45024R2C8.25W

Descriptions

Descriptions of Littelfuse 350E3CL8.25 provided by its distributors.

Electric Fuse, 350A, 8250VAC, 80000A (IR), Inline/holder, 350E
Fus 8.25Kv Mv E-Rated 350E Clip Lock/Box |Littelfuse 350E3CL8.25
350E3CL8.25 - Littelfuse E-RATED MEDIUM VOLTAGE FUSE 8.25KV CLIP LOCK DESIGN TRIPLE-BARREL AMP Size: 350E, Voltage: 8.25 KV
Fuse-E Rated MV 8.25kV ClipLok
FUSE CARTRIDGE 350A 8.25KVAC CYL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350E-3CL-8.25