Littelfuse 31202.5

Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Inline/holder
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 31202.5.

IHS

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 0.43
$ 0.466
$ 0.466
Stock
22,654
38,354
38,354
Authorized Distributors
3
6
6
Mount
-
-
-
Termination
Clip
-
-
Current Rating
2.5 A
25 A
25 A
Voltage Rating
-
-
-
Number of Poles
-
-
-
Number of Circuits
-
-
-
Body Material
-
-
-
Orientation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 31202.5 provided by its distributors.

Electric Fuse, Fast Blow, 2.5A, 250VAC, 250VDC, 35A (IR), Inline/holder
2.5Amp 3AG Fast-Act Glass Fuse
Fast Blow 2.5A , 31.75mm
31202.5, Littelfuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN