Littelfuse 30312000131

TR3, FAST-ACTING FUSE Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 50A (IR), Through Hole
$ 3.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30312000131.

IHS

Datasheet3 pages10 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-2.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse30312500421
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Littelfuse30312500131
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3
Fuse; Submin; Time Lag; 2.5A; Dims 0.24x0.107x0.107"; SMT; 125/60VAC/VDC; PCB
Bel Fuse0685F2500-01
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel Fuse0685-2500-01
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Littelfuse30312000001
Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 50A (IR), Through Hole, TR3

Descriptions

Descriptions of Littelfuse 30312000131 provided by its distributors.

TR3, FAST-ACTING FUSE Electric Fuse, Fast Blow, 2A, 125VAC, 63VDC, 50A (IR), Through Hole
Fuse Subminiature Fast Acting 2A 125V Radial 6 X 8mm Bulk
Fuse 125V Fa Tr3 Ll 2A/ Bulk |Littelfuse 30312000131
303 Series - Micro/TR3; Subminiature Fuses, 2 A, 125 VDC, TH, RoHS
Littelfuse SCT
Fuses with Leads (Through Hole) 125V FA SL 2A TR3
FUSE BRD MT 2A 125VAC 63VDC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN