Littelfuse 2N6505G

2N6505G Series 100 V 25 A Silicon Controlled Rectifier - TO-220AB-3
$ 1.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6505G.

TME

Datasheet6 pages4 years ago

element14 APAC

Newark

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-11.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.694
$ 1.237
Stock
106,157
107,221
Authorized Distributors
6
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
100 V
100 V
Hold Current
-
-
Leakage Current
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
TO-220AB
TO-220AB
Mount
-
-
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 2N6505G provided by its distributors.

2N6505G Series 100 V 25 A Silicon Controlled Rectifier - TO-220AB-3
Thyristor SCR 100V 250A 3-Pin(3+Tab) TO-220AB Box
Silicon Controlled Rectifiers Reverse Blocking Thyristors SCRs 25 AMPERES RMS 50 thru 800 VOLTS | THYRISTOR SCR 25A 100V TO220AB
Scr Thyristor, 25A, 100V, To-220Ab-3; Peak Repetitive Off-State Voltage, Vdrm:100V; Gate Trigger Current Max, Igt:30Ma; Current It Av:16A; On State Rms Current It(Rms):25A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Peak Non Rohs Compliant: Yes |Littelfuse 2N6505G

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6505G.