Littelfuse 2N6073AG

Triac, 400 V, 5 Ma, 4 A, 30 A, 15 Ma, 2.5 V Rohs Compliant: Yes |Littelfuse 2N6073AG
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6073AG.

Newark

Datasheet7 pages5 years ago

Burklin Elektronik

Future Electronics

Littelfuse SCT

JRH Electronics

Inventory History

3 month trend:
-26.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.457
$ 0.468
Stock
693,993
660,515
Authorized Distributors
6
4
RMS Current (Irms)
4 A
-
Max Repetitive Reverse Voltage (Vrrm)
400 V
400 V
Max Operating Temperature
110 °C
110 °C
Min Operating Temperature
-40 °C
-40 °C
Hold Current
-
15 mA
Leakage Current
-
2 mA
Case/Package
-
TO-225-3
Mount
-
-
Max RMS Current
-
-
Element Configuration
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 2N6073AG provided by its distributors.

Triac, 400 V, 5 Ma, 4 A, 30 A, 15 Ma, 2.5 V Rohs Compliant: Yes |Littelfuse 2N6073AG
2N6073AG Series 400 V 4 A Through Hole Sensitive Gate Triac - TO-225
TRIAC 400V 30A 3-Pin(3+Tab) TO-225 Box / TRIAC SENS GATE 400V 4A TO225AA
TRIAC, 4A, 400V, TO-126; Peak Repetitive Off-State Voltage, Vdrm: 400V; On State RMS Current IT(rms): 4A; Triac Case Style: TO-225; Gate Trigger Current Max (QI), Igt: 5mA; Gate Trigger Voltage Max Vgt: 2.5V; Peak Gate Power:

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN