Littelfuse 297005

Fuse Blade Fast Acting 5A Socket 10.92 X 3.81 X 8.6mm Nylon Automotive
$ 0.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 297005.

IHS

Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
+36.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Littelfuse0287005.PXCN
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0287004.PXCN
Fuse Blade 4A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297005.WXNV
Fuse Blade 5A 32V Socket 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Schurter3412.0124.22
Fuse Chip Very Fast Acting 5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603

Descriptions

Descriptions of Littelfuse 297005 provided by its distributors.

Fuse Blade Fast Acting 5A Socket 10.92 X 3.81 X 8.6mm Nylon Automotive
Electric Fuse, Fast Blow, 5A, 32VDC, Inline/holder
0Littelfuse 5a Tan MINI Automotive Fuse
Automotive Fuse; Series:297; Body Material:Plastic; Current Rating:5A; Fuse Terminals:Blade; Fuse Type:Fast Acting; Length:15.41mm; Voltage Rating:32V; Fuse Size/Group:15.41 x 10.92 x 3.81mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -297005
  • 297-005