Littelfuse 277.6306.0001

Littelfuse 277.6306.0001 Fuse Holder, In-line, Blade
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 277.6306.0001.

TME

Datasheet1 page21 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.46%

Supply Chain

Introduction Date2016-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0299040.ZXNV
Fuse Type = Maxi / Housing Colour = Orange / Voltage Rating V = 32 / Rated Current A = 40
Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 40A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
LittelfuseJCAS040.X
JCAS040.X - Littelfuse AUTOMOTIVE JCASE CARTRIDGE FUSE 1-PIECE RETAIL PACK AMP Size: 40, Voltage: 32/32
Littelfuse0MAX040.HXGLO
Fuse - Maxi Smartglow 32V 100-Pc Box 40A/ Box |Littelfuse 0MAX040.HXGLO
EatonMDL-30
Electric Fuse, Time Delay Blow, 30A, 32VAC, 32VDC, 1000A (IR), Inline/holder, 3AG

Descriptions

Descriptions of Littelfuse 277.6306.0001 provided by its distributors.

LITTELFUSE 277.6306.0001 FUSE HOLDER, IN-LINE, BLADE
FUSE HOLDER; Voltage Rating VDC:32V; Voltage Rating VAC:32V; Fuse Holder Type:Automotive Blade In Line Fuse Holder; Holder Terminals:Solder; No. of Fuses:1; Fuse Size Metric:(Not Applicable); Fuse Size Imperial:(Not Applicable) ;RoHS Compliant: Yes
FUSE HOLDER, IN-LINE, BLADE; Voltage Rating V DC:32V; Voltage Rating V AC:32V; Fuse Holder Type:Fuse Holder; Holder Terminals:Wire Leads; No. of Fuses:1; Series:FKW; SVHC:No SVHC (20-Jun-2011); External Depth:14.5mm; External Length / Height:27.5mm; External Width:28mm; Flammability Rating:UL94V-0; Fuse Size Code:FK2/FKS; Lead Diameter:2.5mm; Lead Length:250mm; Terminal Type:Solder

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN