What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/AGC-40-R

Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-40-R.

TME

Datasheet5 pages6 years ago

IHS

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-77.13%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 2.62
Stock
9,969
8,713
Authorized Distributors
6
6
Current Rating
40 A
40 A
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
-
Mount
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton
Littelfuse0312030.HXP
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
Littelfuse0311030.M
Fuse - Agc 3Ag 32V 30A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 0311030.M
Littelfuse0311035.H
Electric Fuse, Normal Blow, 35A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton

Descriptions

Descriptions of Eaton BK/AGC-40-R provided by its distributors.

Fuse; Cylinder; Fast Acting; 40A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse, Cartridge, Fast Acting, 40 A, 32 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse Cartridge Fast Acting 40A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Electric Fuse, Fast Blow, 40A, 32Vac, 1000A (Ir), Inline/Holder, 6.3X32Mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-40-R
  • BK/AGC40R
  • BKAGC-40-R
  • BKAGC40R