Littelfuse 276001

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole
$ 3.07
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 276001.

IHS

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+200%

Alternate Parts

Price @ 1000
$ 3.07
$ 3.15
$ 3.15
Stock
12,890
4,450
4,450
Authorized Distributors
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
-
-
-
Current Rating
1 A
1 A
1 A
Voltage Rating
-
-
-
Number of Poles
-
-
-
Number of Circuits
-
-
-
Body Material
-
-
-
Orientation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 276001 provided by its distributors.

Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole
Axial Lead and Cartridge Fuses
276001, Littelfuse

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN