Littelfuse 257020

Fuse; Automotive; Fast Acting; 20A; Supplemental; Dims 0.75x0.2x0.73"; Blade; 32VDC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 257020.

IHS

Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.5252
Fuse - Strip 30 W/O Housing 36Vdc 25A/ Bulk |Littelfuse 156.5610.5252
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Plug Fast Acting 25A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 257020 provided by its distributors.

Fuse;Automotive;Fast Acting;20A;Supplemental;Dims 0.75x0.2x0.73";Blade;32VDC
Fuse Blade 20A 32V Socket 19.05 X 5.08 X 12.19mm Automotive
AUTOMOTIVE FUSE; Voltage Rating V DC:32V; Fuse Current:20A; Blow Characteristic:Fast Acting; Series:ATO; SVHC:No SVHC (20-Jun-2011); Colour Code:Yellow; Fuse Size Code:ATO; Fuse Size Code:ATO; Fuse Type Blowing Characteristic:Fast Acting
Automotive Fuse; Series:257; Current Rating:20A; Fuse Terminals:Blade; Fuse Type:Fast Acting; Length:18.54mm; Voltage Rating:32V; Fuse Size/Group:18.54 x 19.05 x 5.08mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN