Littelfuse 251003L

Fuse, Subminiature; Very Fast-Acting; 3 A; 125 V; 0.028999999 Ohm (Nom.)
$ 0.552
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 251003L.

Newark

Datasheet1 page20 years ago

Related Parts

Fuse Cartridge Fast Acting 3.5A 125V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Bel Fuse0679L3500-01
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L3500-05
Fuse Chip Fast Acting 3.5A 125V SMD Solder Pad 2410 6.1 X 2.54 X 2.79mm Ceramic T/R Automotive
Bel Fuse5MT3.5-R
Fuse Miniature 3.5A 125V Medium Time Delay 2-Pin Cartridge Holder
Littelfuse025103.5MAT1L
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Littelfuse025103.5MXL
Electric Fuse, Very Fast Blow, 3.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO

Descriptions

Descriptions of Littelfuse 251003L provided by its distributors.

Fuse, Subminiature; Very Fast-Acting; 3 A; 125 V; 0.028999999 Ohm (Nom.)
251003L - Littelfuse 0251003.VXL, VERY FAST-ACTING PICO II FUSE WITH AXIAL LEADS, Voltage: 125VAC, Amp Size:3
Littelfuse VERY FAST-ACTING PICO II FUSE
Leaded Cartridge Fuse; Series:251; Fuse Terminals:Axial Lead; Body Material:Epoxy; Current Rating:3A; Diameter:2.413mm; Fuse Type:Very Fast Acting; Leaded Process Compatible:Yes; Length:7.11mm; Voltage Rating:125V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN