Littelfuse 229.250

Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 229.250.

IHS

Datasheet2 pages17 years ago

Newark

Inventory History

3 month trend:
+200%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.15
$ 0.527
Stock
563
200
Authorized Distributors
3
2
Mount
-
-
Termination
Clip
Clip
Current Rating
250 mA
250 mA
Voltage Rating
-
-
Number of Poles
-
-
Number of Circuits
-
-
Body Material
-
-
Orientation
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-08-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Littelfuse 229.250 provided by its distributors.

Electric Fuse, Slow Blow, 0.25A, 250VAC, 35A (IR), Inline/holder
Fuse 0.25A 250V Slow Blow Acting 2-Pin
250mA , 14.48mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN