Littelfuse 21806.3P

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 5x20mm
$ 10
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 21806.3P.

IHS

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+33.77%

Alternate Parts

Price @ 1000
$ 10
$ 0.38
$ 0.38
Stock
696
877
877
Authorized Distributors
2
4
4
Current Rating
6.3 A
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 21806.3P provided by its distributors.

Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 5x20mm
21806.3P - Littelfuse 021806.3VXP, SLO-BLO 5X20 GLASS BODY FUSE, Voltage: 250VAC, Amp Size: 6-3/10
Fuse 6.3A 250V Slow Blow Acting 2-Pin
FUSE, 5 X 20MM, TIME LAG, IEC, 6.3 AMP
Littelfuse SLO-BLO GLASS BODY LOW INTERRUPT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21806.3-P