Littelfuse 218.160XP

Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
$ 0.574
Obsolete

Price and Stock

DistributorSKUMinPkg
TTI218.160XP20025Bulk
20h

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 218.160XP.

IHS

Datasheet2 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3110
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Schurter0034.6007
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37002000410
Fuse Subminiature Fast Acting 0.2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/UL/VDE/cULus
Bel Fuse5ST 200-R
Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse3SB200-R
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/PSE/cULus

Descriptions

Descriptions of Littelfuse 218.160XP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
.16A 250V TIME DELAY
Cartridge Fuse; Body Material:Glass; Current Rating:160mA; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Length:20mm; Series:218XE; Voltage Rating:250V RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN