Littelfuse 1KSMB27A

1KSMB Series 23.1 V 1 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB27A.

IHS

Datasheet6 pages5 years ago

Littelfuse SCT

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-1.97%

CAD Models

Download Littelfuse 1KSMB27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB33A
1KSMB Series 1 kW 33 V 45.7 Vcl SMT Uni Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 1000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMBXJ Series 29.5 V Uni-Directional Surface Mount TVS Diode - SMB
Littelfuse1KSMB22A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB22A
Littelfuse1KSMB24A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB24A

Descriptions

Descriptions of Littelfuse 1KSMB27A provided by its distributors.

1KSMB Series 23.1 V 1 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB27A
Trans Voltage Suppressor Diode, 1000W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 23.1VWM 37.5VC DO214AA
23.1V 1KW 26.7A 37.5V 25.7V SMB(DO-214AA)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 26.7 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN