Littelfuse 1KSMB18A

Transil Diode (TVS); 1000W; 15.3V; 39.2A; unidirectional; -65+150 deg.C; SMD; DO214AA(SMB)
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1KSMB18A.

IHS

Datasheet6 pages5 years ago

HQonline

Littelfuse SCT

Burklin Elektronik

Inventory History

3 month trend:
-56.75%

CAD Models

Download Littelfuse 1KSMB18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB20A
1KSMB Series 1 kW 27.7 Vcl Uni-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Littelfuse1KSMB22A
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB22A
TVS DIODE 14VWM 23.2VC DO214AA / 23.2V Clamp 43.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Littelfuse1KSMB15A
1KSMB Series 1 kW 21.2 Vcl Uni-Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse 1KSMB18A provided by its distributors.

Transil Diode (TVS); 1000W; 15.3V; 39.2A; unidirectional; -65+150 deg.C; SMD; DO214AA(SMB)
Tvs Diode 1K Smb Suf Mt T&r/ T&r Rohs Compliant: Yes |Littelfuse 1KSMB18A
TVS Diode Single Uni-Dir 15.3V 1KW Automotive 2-Pin SMB T/R
ESD Suppressors / TVS Diodes TVS Diode 1K SMB Suf MT
1KSMB Series - 1000W Surface Mount Transient Voltage Suppression (TVS) Diode, 15.3V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1000W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
15.3V 1KW 39.2A 25.5V 17.1V SMB(DO-214AA) 2.24mm
TVS DIODE 15.3VWM 25.5VC DO214AA
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15.3 / Clamping Voltage V = 25.5 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 39.2 / Breakdown Voltage Min. V = 17.1 / Breakdown Voltage Max. V = 18.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN