Littelfuse 1812L260MR

PTC Resettable Fuse, 0.01ohm, Surface Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L260MR.

Alternate Parts

Price @ 1000
$ 0.547
Stock
818,838
5,728
Authorized Distributors
0
5
Resistance
10 mΩ
15 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Hold Current
2.6 A
2.6 A
Trip Current
-
5.2 A
Time to Trip
-
5 s
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 1812L260MR provided by its distributors.

PTC Resettable Fuse, 0.01ohm, Surface Mount
PTC 2.60A 8VDC RESETTABLE 1812L
Fuser Resettable PTCs 2.60A 6V SMD-2
Resettable Fuse; Operating Voltage Max:6V; Resistance:0.05ohm; Holding Current:2.6uA; Tripping Current:5.2uA; Initial Resistance Min:0.01ohm; Leaded Process Compatible:Yes; Mounting Type:Surface Mount; Package/Case:1812 RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN