Littelfuse 1812L150PRT

Ptc 1.50A 8VDC Resettable 1812L
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L150PRT.

IHS

Datasheet2 pages21 years ago

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.317
Stock
408,134
6,100
Authorized Distributors
0
5
Resistance
32 mΩ
30 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Hold Current
1.5 A
1.5 A
Trip Current
3 A
3 A
Time to Trip
300 ms
500 ms
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Littelfuse 1812L150PRT provided by its distributors.

PTC 1.50A 8VDC RESETTABLE 1812L
PTC Resettable Fuse, 0.032ohm, Surface Mount
Resettable PTCs 1812 8V 1.5A
PTC RESET FUSE 8V 1.25A 1812
Fuse, Ptc Reset, 8V, 1.5A, 1812; Pptc Case Style:1812 (4532 Metric); Product Range:-; Voltage Rating:8Vdc; Holding Current:1.5A; Tripping Current:3A; Time To Trip:0.3S; Current Rating Max:100A; Operating Temperature Min:-40°C Rohs Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN