Littelfuse 1812L110PRT

Ptc 1.1A 6VDC Resettable 1812L
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L110PRT.

IHS

Datasheet2 pages18 years ago

DigiKey

CAD Models

Download Littelfuse 1812L110PRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.237
Stock
44,331
558,526
Authorized Distributors
0
6
Resistance
50 mΩ
40 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
1812
Hold Current
-
1.1 A
Trip Current
-
2.2 A
Time to Trip
300 ms
300 ms
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2001-02-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse 1812L110PRT provided by its distributors.

PTC 1.1A 6VDC RESETTABLE 1812L
PTC Resettable Fuse, 0.05ohm, Surface Mount
Fuse Resettable PTCs 1812 6V 1.1A SMD-2
Resettable Fuse; Series:1812L; Thermistor Type:PTC; Operating Voltage Max:6V; Holding Current:1.1uA; Tripping Current:2.2uA; External Depth:0.61mm; Length:4.47mm; Initial Resistance Min:0.05ohm; Initial Resistance Max:0.226ohm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN