Littelfuse 1812L050PRT

Fuse Ptc .50A 15VDC Resettable 1812 SMD
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1812L050PRT.

IHS

Datasheet2 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.267
Stock
543,429
665,156
Authorized Distributors
0
6
Resistance
100 mΩ
150 mΩ
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Hold Current
500 mA
500 mA
Trip Current
1 A
1 A
Time to Trip
150 ms
150 ms
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 1812L050PRT provided by its distributors.

FUSE PTC .50A 15VDC RESETTABLE 1812 SMD
PTC Resettable Fuse, 0.1ohm, Surface Mount
Resettable Fuse; Series:1812L; Thermistor Type:PTC; Operating Voltage Max:15V; Holding Current:0.5uA; Tripping Current:1uA; External Depth:0.61mm; Length:4.47mm; Initial Resistance Min:0.1ohm; Initial Resistance Max:1ohm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812L050PRT.