Littelfuse 15KPA64CA

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 15KPA64CA.

IHS

Datasheet6 pages5 years ago

HQonline

TME

Newark

Burklin Elektronik

Inventory History

3 month trend:
-14.61%

CAD Models

Download Littelfuse 15KPA64CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse15KPA70CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA60CA
15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse15KPA75CA
15KPA Series 122 V 15 kW Through Hole Bi-Directional TVS Diode - P-600
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
BournsSMAJ58CA
Transil Diode (TVS); 400W; 58V; 40A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
BournsSMCJ6.0CA
TVS Diode, SMCJ, Bidirectional, 6 V, 10.3 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 15KPA64CA provided by its distributors.

15KPA Series - 15000W Axial Leaded Transient Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
15KPA Series 64 V 1.5 kW BI-Directional Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Bidirectional, 1 Element, Silicon
104.2V 71.5V 64V Plugin ESD and Surge Protection (TVS/ESD) ROHS
ESD protection diodes / TVS diodes; LITTELFUSE; 15KPA64CA; 104.2 V; 144.9 A; 64 V; 71.5 V - 78.3 V
TVS DIODE, BIDIR, 64V, AXIAL LEADED;
64V 15KW 144.9A 104.2V 71.5V CASE P-600
Tvs Diode; Product Range:15Kpa Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:64V; Clamping Voltage Max:104.2V; Diode Case Style:Axial Leaded; No. Of Pins:2Pins; Minimum Breakdown Voltage:71.5V; Qualification:- Rohs Compliant: Yes |Littelfuse 15KPA64CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN