Littelfuse 157.5917.6171

Fuse -Strip 60 9Mm W/Housing 48Vdc, 175A/ Box |Littelfuse 157.5917.6171
$ 5.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 157.5917.6171.

IHS

Datasheet1 page9 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.07
$ 5.108
Stock
22,919
22,516
Authorized Distributors
6
6
Current Rating
175 A
175 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
48 V
48 V
Mount
Bolt
Bolt

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse142.5631.6202
Automotive Fuse, 200A, 58Vdc Rohs Compliant: Yes |Littelfuse 142.5631.6202
Littelfuse155.0892.6201
Fuse - Cf8 58V/1000A Dc, 200A 100 Pc/ Bulk |Littelfuse 155.0892.6201
Littelfuse157.5700.6201
Electric Fuse, 200A, 48VDC, 1200A (IR), Inline/holder

Descriptions

Descriptions of Littelfuse 157.5917.6171 provided by its distributors.

Fuse -Strip 60 9Mm W/Housing 48Vdc, 175A/ Box |Littelfuse 157.5917.6171
Electric Fuse, Time Delay Blow, 175A, 48VDC, 1050A (IR), Inline/holder
FUSE STRIP 80V W/ HOUSING 175A
48V Fuse Strip 175A , 82mm*22mm*750¦Ìm
FUSE STRIP 175A 48VDC BOLT MOUNT
Automotive Fuses 80VDC 170A Strip 60 9MM W/ Housing

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN