Littelfuse 155.0892.6121

Fuse Fast Acting 125A 58V Bolt Down Bolt 23.5 X 20 X 11mm Automotive cULus
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 155.0892.6121.

IHS

Datasheet3 pages3 years ago

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-6.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-02-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse157.5701.6151
Fuse 150A 80V Stud Mount Bolt Down 32 X 22 X 10.5mm Automotive UL/cULus
Littelfuse157.5700.6161
Fuse - Strip 60 W/O Housing 48Vdc, 160A/Box |Littelfuse 157.5700.6161
Littelfuse142.5631.6152
Fuse Fast Acting 150A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic UL

Descriptions

Descriptions of Littelfuse 155.0892.6121 provided by its distributors.

Fuse Fast Acting 125A 58V Bolt Down Bolt 23.5 X 20 X 11mm Automotive cULus
Electric Fuse, Fast Blow, 125A, 58VDC, 2000A (IR), Surface Mount
Fuse - Cf8 58V / 1000A Dc, 125A 100 Pc
Auto fuse/can be screwed (M8) 125A 58VDC
125 A 58 VDC Fuse Automotive Square Bolt Mount
FUSE 58V CF8 BATTERY FUSE 125A
FUSE, BOLT-ON 125A; Voltage Rating V DC: 48V; SVHC: No SVHC (19-Dec-2011); Breaking Capacity Current DC: 125A; Case Material: Keramik C221

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN