Littelfuse 142.5631.6152

Fuse Fast Acting 150A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic UL
$ 1.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 142.5631.6152.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+17.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse157.5700.6161
Fuse - Strip 60 W/O Housing 48Vdc, 160A/Box |Littelfuse 157.5700.6161
Littelfuse142.7010.6152
Fuse Fast Acting 150A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic Automotive
Littelfuse157.5700.6121
Fuse 125A 80V Stud Mount Bolt Down 82 X 20 X 1mm Copper Automotive
Littelfuse142.7010.6122
Fuse Fast Acting 125A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic Automotive

Descriptions

Descriptions of Littelfuse 142.5631.6152 provided by its distributors.

Fuse Fast Acting 150A 58V Bolt Down 16 X 12 X 8.2mm Thermoplastic UL
BF1 Series 58 V 150 A 41.6 x 12 mm Grey High Current Automotive Fuse
Electric Fuse, Slow Blow, 150A, 58VDC, 2000A (IR), Inline/holder
Automotive Fuses; LITTELFUSE; 142.5631.6152; 150 A; 7.8994 mm; Bolt; 290 µOhm
Screw lock, 150 A, 58 V, gray, (L x W x H) 42 x 12 x 7.8 mm, 142.5631.6152
FUSE - BF1 150A 58V BULK 500 PCAUTO-HCD
AUTOMOTIVE FUSE, TIME DELAY, 150A, 58VDC;
FUSE - BF1 M5 58V/1000A DC 150A 500 PC
FUSE AUTO 150A 58VDC AUTO LINK
58V 83400A2S Automotive 150A , 16mm*12mm*8.2mm
BF1 150A 58V Gray 42x12 LUG UL
Automotive Fuse, Time Delay, 150A, 58V; Blow Characteristic:Time Delay; Fuse Current:150A; Voltage Rating Vdc:58V; Product Range:Bf1 Series Rohs Compliant: Yes |Littelfuse 142.5631.6152

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN