Littelfuse 153008

153008 - Littelfuse MINI PCB-MOUNT FUSE HOLDER AMP Size: 15, Voltage: 32VAC
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 153008.

IHS

Datasheet1 page27 years ago

element14 APAC

Farnell

CAD Models

Download Littelfuse 153008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-07-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

EatonGBC-16
Fuse, Automotive, Torpedo, Fast Acting, 16 A, 32 VDC, 6.35mm x 24.6mm, GBC
Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse; Cylinder; Fast Acting; 15A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Slow Blow Acting 15A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 153008 provided by its distributors.

153008 - Littelfuse MINI PCB-MOUNT FUSE HOLDER AMP Size: 15, Voltage: 32VAC
FUSE HOLDER, FOR MINI BLADE FUSES; Series:Mini Blade; Voltage Rating, DC:32V; Voltage Rating, AC:32V; Fuse Current Rating:15A; Fuseholder Type:PCB; Terminal Type:Through Hole; Fuses, No. of:1; Body Length:17.3mm
Fuse Holder; Body Material:Thermoplastic; Current Rating:15A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Contact Material:Copper; Mounting Type:PC Board; Voltage Rating:32V RoHS Compliant: Yes
FUSE HOLDER, FOR MINI BLADE FUSES, PCB; Fuse Holder Type:Cartridge Fuse Holder; Fuse Current:15A; Fuse Size Held:-; Holder Terminals:Pin; No. of Fuses:1Fuses; Product Range:-; Voltage Rating VAC:32V; Voltage Rating V DC:

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 153008..