Littelfuse 153.5631.5802

Fuse - Bf1 32V/2000A Dc, 80A 1000 Pc/ Bulk |Littelfuse 153.5631.5802
$ 1.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 153.5631.5802.

IHS

Datasheet4 pages3 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-1.04%

Alternate Parts

Price @ 1000
$ 1.255
$ 2.11
Stock
118,720
79,397
Authorized Distributors
6
6
Current Rating
80 A
80 A
Voltage Rating (AC)
-
32 V
Voltage Rating (DC)
32 V
32 V
Mount
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse156.5610.5801
Fuse 80A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive
Littelfuse0498100.M
FUSE AUTO 100A 32VDC AUTO LINK / 100 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Littelfuse153.7010.6102
Fuse - Bf1 M6 32V/2000A Dc, 100A 1000 P/ Bulk |Littelfuse 153.7010.6102

Descriptions

Descriptions of Littelfuse 153.5631.5802 provided by its distributors.

Fuse - Bf1 32V/2000A Dc, 80A 1000 Pc/ Bulk |Littelfuse 153.5631.5802
Electric Fuse, Slow Blow, 80A, 32VDC, 2000A (IR), Inline/holder
BF1 Series 32 V 80 A 16 x 12 x 8.20 mm Automotive Bolt Mount High Current Fuse
32V 2kA@32V Bolt-Type Fuse 80A Automotive Fuses ROHS
FUSE - BF1 32V 80A 1000 PCAUTO-HCD
32V 25600A2S 2KA Automotive 80A , 16mm*12mm*8.2mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN