Littelfuse 1206L110/12SLYR

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 12VDC 50A 0.8W 0.3s 0.015Ohm SMD Solder Pad 1206 T/R
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1206L110/12SLYR.

IHS

Datasheet9 pages3 years ago

Newark

Sager Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+47.29%

CAD Models

Download Littelfuse 1206L110/12SLYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse1206L110SLYR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6VDC 50A 0.8W 0.3s 0.015Ohm SMD Solder Pad 1206 T/R
Littelfuse0805L110SLYR
PTC Resettable Fuse 1.1A(hold) 1.8A(trip) 6VDC 50A 0.6W 0.3s 0.03Ohm SMD Solder Pad 0805 T/R
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30VDC 40A 0.7W 6.6s 0.05Ohm Radial 7.4 X 3 X 14.2mm Bag Automotive
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16VDC 40A 0.7W 2.3s 0.05Ohm Radial 7.4 X 3.1 X 14.2mm Bag
TE ConnectivityRUSBF110
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 16V 0.7W 2.3s 0.05Ohm Radial 7.4 X 3 X 14.2mm Loose

Descriptions

Descriptions of Littelfuse 1206L110/12SLYR provided by its distributors.

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 12VDC 50A 0.8W 0.3s 0.015Ohm SMD Solder Pad 1206 T/R
PTC Resettable Fuse, 0.015ohm, Surface Mount
FUSE, RESETTABLE PTC, 12VDC, 1.1A, SMD; PPTC Case Style: 1206 (3216 Metric); Product Range: PolySwitch Low Rho Series; Voltage Rating: 12VDC; Holding Current: 1.1A; Trip Current: 2.2A; Time to Trip: 0.3s; Current Rating Max: 50
Fuse, Resettable Ptc, 12Vdc, 1.1A, Smd; Rango De Producto:Serie Polyfuse Lorho; Corriente De Retención:1.1A; Corriente De Desconexión:2.2A; Tensión Nominal:12Vdc; Thermistor Mounting:Smd; Temperatura De Trabajo Mín.:-40°C |Littelfuse 1206L110/12SLYR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN