Descriptions of Bourns MF-PSMF110X-2 provided by its distributors.
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 6V 40A 0.6W 0.3s 0.06Ohm SMD Solder Pad 0805 T/R Automotive
FUSE, RESETTABLE, PTC, SZ 0805, 1.10A, 6VDC, DCR 0.06 OHMS @23C, SMD
SMD Resettable Fuse, PPTC, 0805 (2012 Metric), MF-PSMF, 6 V, 1.1 A, 2.2 A, 300 ms
Bourns Resettable fuse (PTC), 6V, 8A, hold_current110A
PTC Resettable Fuse, 6V, 0.06ohm, Surface Mount
Fuse Res Pptc, 0805 (2012 Metric), 1.1A; |Bourns, Inc. MF-PSMF110X-2.
PTC RESETTABLE 1.1A 6V SMD 0805
Resettable Fuses – PPTC; BOURNS; MF-PSMF110X-2; 1.1 A; 2.2 A; 40 A; 600 mW
PTC Resettable Fuse 40A 6V T/R
Avnet Japan
FUSE, RESETTABLE PTC, 6V, 1.1A, 0805; Holding Current: 1.1A; Tripping Current: 2.2A; Initial Resistance Max: 0.21ohm; Operating Voltage: 6V; PTC Fuse Case Style: 0805 ^2012 Metric]; Packaging: Cut Tape; Serie
FUSE, RESETTABLE PTC, 6V, 1.1A, 0805; PPTC Case Style:0805 (2012 Metric); Product Range:MF-PSMF Series; Voltage Rating:6VDC; Holding Current:1.1A; Trip Current:2.2A; Time to Trip:0.3s; Current Rating Max:40A; Operating V
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.2 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 210 / Voltage Rating V = 6 / Rated Current A = 40 / Resistance Min. mOhm = 60 / Length mm = 2.3 / Trip Current A = 2.2 / Height mm = 1.5 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C A = 1.1