STMicroelectronics SMCJ33CA-TR

SMCJ Series 1500 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AB
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMCJ33CA-TR.

IHS

Datasheet12 pages5 years ago

HQonline

element14 APAC

STMicroelectronics

Farnell

Inventory History

3 month trend:
-1.85%

CAD Models

Download STMicroelectronics SMCJ33CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 0.219
$ 0.219
Stock
4,604,542
1,871,200
1,871,200
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
38.6 V
42.1 V
42.1 V
Clamping Voltage
69.7 V
58.1 V
58.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
143 A
25.8 A
25.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

33.3V Bidirectional 1.5KW 28A 53.9V 37.1V SMC(DO-214AB) SMD mount 2.42mm(height)
SM15T Series 1.5 kW 34.2 V Surface Mount Bi Directional TVS Diode - DO-214AB
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
LittelfuseSMCJ36CA
SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE47CA
1.5KE Series 6.5 W 49.4 V Bi-Directional Through Hole TVS Diode - DO-201

Descriptions

Descriptions of STMicroelectronics SMCJ33CA-TR provided by its distributors.

SMCJ Series 1500 W 38.6 V Bi Directional Surface Mount TVS Diode - DO-214AB
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 69.7 V, DO-214AB (SMC), 2 Pins
TVS Diodes - Transient Voltage Suppressors 1500W 33V Bidirect
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 53.3V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 36.7V
TVS DIODE, 1.5KW, 33V, BIDIR, DO-214AA; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 69.7V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: -; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Diode Type: Bidirectional TVS; Operating Voltage: 33V; Peak Pulse Current Ippm: 143A; Power Dissipation Pd: 1.5kW
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 69.7 / Peak Pulse Power Dissipation W = 1500 / Peak Pulse Current A = 26 / Breakdown Voltage Min. V = 36.7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Min. kV = 30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB, SMC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 245

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33CATR