Littelfuse 1.5KE75CA

1.5KE Series 103 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE75CA.

Newark

Datasheet6 pages5 years ago

IHS

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-24.47%

CAD Models

Download Littelfuse 1.5KE75CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.356
$ 0.268
Stock
304,566
9,292
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
75 V
75 V
Clamping Voltage
103 V
103 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
14.8 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 1.5KE75CA provided by its distributors.

1.5KE Series 103 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 71.3V 14.8A 1500W 1.5kW -55C~175C TJ
14.8A 1.5kW 103V 71.3V Bidirectional 64.1V DO-201 ESD and Surge Protection (TVS/ESD) ROHS
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode, 1.5Kw, 75V, Do-201; Rango De Producto:Serie 1.5Ke; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:64.1V; Estilo De La Carcasa Del Diodo:Do-201; Núm. De Contactos:2; Tensión De Breakdown Mín.:71.3V |Littelfuse 1.5KE75CA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN