Littelfuse 1.5KE56A-B

1.5KE Series 53.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE56A-B.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 1.5KE56A-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.228
$ 0.186
$ 0.186
Stock
25,900
162,594
162,594
Authorized Distributors
6
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56 V
56 V
56 V
Clamping Voltage
77 V
77 V
77 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.7 A
19.5 A
19.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ45A
Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
19.7A 5Ã×A 77V 53.2V 47.8V 58.8V Unidirectional SMC(DO-214AB) TVS ROHS
LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
LittelfuseTPSMC56A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 47.8V, 77V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse 1.5KE56A-B provided by its distributors.

1.5KE Series 53.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Tvs Diode Axial Lead - 1.5Ke56A Bulk/ Bulk |Littelfuse 1.5KE56A-B
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
1500W 19.7A 1¦ÌA 77V 53.2V 47.8V 58.8V Unidirectional DO-201 TVS ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN