Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5KE110CA

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE110CA.

IHS

Datasheet6 pages5 years ago

Burklin Elektronik

JRH Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
+1.33%

CAD Models

Download Littelfuse 1.5KE110CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diode TVS Single Bi-Dir 94V 1.5KW 2-Pin DO-201AE T/R
BournsSMCJ100CA
Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
LittelfuseSMCJ100CA
SMCJ Series 1500 W 100 V BI-Directional SMT TVS Diode - DO-214AB
LittelfuseSMCJ120CA
TVS Diode Bidirectional 120V 1.5kW 7.8A 193V 133V SMC(DO-214AB) SMD 2.42mm H
Littelfuse1.5KE120CA
1.5KE Series 165 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
onsemiSMCJ110CA
TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional

Descriptions

Descriptions of Littelfuse 1.5KE110CA provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
1.5 KE Series 152 V 1500 W Bi Directional Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 94V 1.5KW 2-Pin DO-201 T/R
Transient Suppressor Diode, single, bidire; |Littelfuse 1.5KE110CA
TVS Diode, Bi-Directional, 94V, 10A, DO-201
94V Bidirectional 1.5kW 10A 152V 105V DO-201AA DO-27 TH
TVS DIODE AXIAL LEAD - 1.5KE110CA TR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5KE110CA.