onsemi SMCJ110CA

TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
$ 0.344

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ110CA.

onsemi

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ110CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ100CA
Bourns BidirectionalTVSDiodes, SMD mount, SMCencapsulation, Minimum breakdown voltage 111V
Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS Diode Bidirectional 130V 1.5kW 7.2A 209V 144V SMC(DO-214AB) SMD
onsemiSMCJ90CA
1500 W Bi-Directional 146 V SMT Transient Voltage Suppressor Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ110CA provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 1500W TVS Bidirectional
Trans Voltage Suppressor Diode, 1500W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
11V Bidirectional 1.5KW 8.5A 177V 122V SMC(DO-214AB) SMD mount 2.42mm(height)
Diode TVS Single Bi-Dir 110V 1.5KW 2-Pin SMC
1500 Watt Transient Voltage Suppressors
DIODE, TVS, BIDIRECTIONAL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:110V; Breakdown Voltage Range:122V to 135V; Clamping Voltage Vc Max:177V; Peak Pulse Current Ippm:8.5A; Diode Case Style:DO-214; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:122V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214; Peak Pulse Power:1.5kW; Stand-off Voltage:110V; Termination Type:SMD; Time Measured:5ns
TVS Diode; Reverse Stand-Off Voltage, VRWM:110V; Package/Case:DO-214; Breakdown Voltage, Vbr:122V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:8.5A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd