Littelfuse 1.5KE10

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE10.

IHS

Datasheet6 pages5 years ago

TME

Fuses Unlimited

Arrow Electronics

DigiKey

CAD Models

Download Littelfuse 1.5KE10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
31,785
159,077
159,077
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
10 V
10 V
10 V
Clamping Voltage
15 V
14.5 V
14.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
104.8 A
104.8 A
104.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
onsemiSMCJ7V5A
1 TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE 2 (Type) Tvs Diode 8.77V 1500W 150C
Littelfuse1.5KE9.1A
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 9.5V 113.4A 5.3mm 1.5kW
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
LittelfuseSMCJ10A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 10V, DO-214AB
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Littelfuse 1.5KE10 provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-201
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,8.1V V(RWM),DO-204AR
TVS D5.4X7.5 8.1V 1500W UNIDIR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN