Littelfuse 0SPF008.TXS

1000 Vdc 8 Amp Midget Fuse Silver Plated/Bulk Rohs Compliant: Yes |Littelfuse 0SPF008.TXS
$ 22.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0SPF008.TXS.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+9.38%

Alternate Parts

Price @ 1000
$ 22.765
$ 11.635
Stock
26,390
56,318
Authorized Distributors
5
6
Current Rating
8 A
8 A
Voltage Rating (AC)
-
1 kV
Voltage Rating (DC)
1 kV
1 kV
Mount
-
Holder

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 0SPF008.TXS provided by its distributors.

1000 Vdc 8 Amp Midget Fuse Silver Plated/Bulk Rohs Compliant: Yes |Littelfuse 0SPF008.TXS
Electric Fuse, Fast Blow, 8A, 1000VDC, 20000A (IR), Inline/holder, 10x38mm
Fuse Cartridge Fast Acting 8A 1000V Holder Cartridge 10 X 38mm Melamine
1000 VDC 8 AMP MIDGET FUSE SILVE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN