Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton HVA-6

Fuse Midget 6A 1000V Non-Time Delay 2-Pin Cartridge Holder Carton
$ 118.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton HVA-6.

Master Electronics

Datasheet2 pages27 years ago

Sager Electronics

Inventory History

3 month trend:
-20.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse0SPF006.T
Fuse Midget Fast Acting 6A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
Littelfuse0SPF005.T
Fuse Midget Fast Acting 5A 1000V Holder Cartridge 10 X 38mm Melamine CCC/CE/UL/VDE
EatonHVR-5
Fuse Midget Non-Time Delay Acting 5A 1000V Holder Cartridge 10.41 X 76.1mm Carton

Descriptions

Descriptions of Eaton HVA-6 provided by its distributors.

Fuse Midget 6A 1000V Non-Time Delay 2-Pin Cartridge Holder Carton
1KV delayed,non-time delay Time Delay/Slow Blow 6A clip mounting,base mount 76.2mm(Length)
FUSE SLOW BLOW HIGH VOLTAGE HOLDER MOUNT CLIP TERMINATION 1 KVAC 6A
Electric Fuse, 6A, 1000VAC, Inline/holder
Specialty Fuses HIGH VOLTAGE FUSE
Fuse, 6A, 1Kv, Non Time Delay; Product Range:Hv Series; Fuse Current:6A; Voltage Rating Vac:1000V; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 76.1Mm; Fuse Size Imperial:0.41" X 3"; Blow Characteristic:Non Time Delay Rohs Compliant: No |Eaton Bussmann HVA-6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVA6