Mersen Z219235

Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder
$ 25.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen Z219235.

IHS

Datasheet7 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multicomp2212005
Fuse, Bottle, Gl, 63A, D02; |Multicomp Pro 2212005
Multicomp2313403
Electric Fuse, 63A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII
Multicomp2212003
Fuse, Bottle, Gl, 35A, D02; |Multicomp Pro 2212003
EatonC14G40
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 14 x 51 40A GG 500 - C14G40
MersenE211558
Industrial / Power Fuse, 500 V, 50 A, 14mm x 51mm, 0.55" x 2"
Multicomp2313401
Electric Fuse, 35A, 500VAC, 400VDC, 50000A (IR), Inline/holder, DIII

Descriptions

Descriptions of Mersen Z219235 provided by its distributors.

Electric Fuse, 50A, 500VAC, 250VDC, 120000A (IR), Inline/holder
FERRULE FUSE-LINK, 14.3 X 51 GG, 120 KA, 500VAC, 50A, NO INDICATOR
Fuse, General Line, 50A; |Mersen / Ferraz Shawmut Z219235
FR14GG50V50 FUSE LINK CYLINDRICAL GG SIZE
MERSEN (FERRAZ) FUSE 50A 500V 14X51 GL
Midget Fuse, 50A, 500V AC, 120kA
FUSE, GENERAL LINE, 50A; Product Range: Class gG Series; Fuse Current: 50A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 14mm x 51mm; Fuse Size Imperial: 0.55" x 2"; Blow Characteristic: -; SVHC: No SVHC

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut