Eaton C10G16

Fuse, Industrial / Power, Class gG, Class gL, 16 A, 500 VAC, 10mm x 38mm, 13/32 x 1-1/2
$ 16.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10G16.

IHS

Datasheet9 pages17 years ago

Newark

Arrow.cn

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Littelfuse0SLC020.T
Fuse Class RK1 Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 35.7mm CSA/QPL/UL
Littelfuse0506020.MXP
600V 600V 105A²s Fast Acting Cartridge Fuse, Ceramic, 20A, Base Mount, 31.75mm L
EatonSC-20
Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 X 35.81mm Carton CSA/UL
Fuse Class G Slow Blow Acting 20A 600V Holder Cartridge 10.41 × 35.81mm Carton CSA/UL
EatonNSD20
Eaton Fast-Acting Fuse, Bussmann Series, 20A, 550V AC, 58.5mm L
FUSE, ULTRA RAPID, 20A

Descriptions

Descriptions of Eaton C10G16 provided by its distributors.

Fuse, Industrial / Power, Class gG, Class gL, 16 A, 500 VAC, 10mm x 38mm, 13/32 x 1-1/2
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 16A GG 500 - C10G16
Diameter mm = 10 / Length mm = 38 / Rated Current Max. A = 16 / Breaking Capacity @ Voltage (AC) kA = 120 / Fuse Characteristic = Fast Blow / Voltage Rating - AC V = 500
FUSE, 16A, 10X38, 500V; Product Range: -; Fuse Current: 16A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: -; Fuse Body Material: Cer
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1701342