Littelfuse 0MEG200.L

Fuse - Mega 32V, 200A, 50 Pc/ Box |Littelfuse 0MEG200.L
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0MEG200.L.

IHS

Datasheet28 pages12 years ago

Fuses Unlimited

Inventory History

3 month trend:
+146%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0MEG250.XP
Fuse - Mega 32V, 250A, 1 Pc Card/ Retail |Littelfuse 0MEG250.XP
Littelfuse0MEG250.L
Fuse - Mega 32V, 250A, 50 Pc/ Box |Littelfuse 0MEG250.L
Littelfuse0MEG225.L
Fuse - Mega 32V, 225A, 50 Pc/ Box |Littelfuse 0MEG225.L
Littelfuse0MEG150.L
Fuse - Mega 32V, 150A, 50 Pc/ Box |Littelfuse 0MEG150.L
Littelfuse0MEG175.L
Fuse - Mega 32V, 175A, 50 Pc/ Box |Littelfuse 0MEG175.L
Littelfuse0MEG150.XP
Fuse - Mega 32V, 150A, 1 Pc Card/ Retail |Littelfuse 0MEG150.XP

Descriptions

Descriptions of Littelfuse 0MEG200.L provided by its distributors.

Fuse - Mega 32V, 200A, 50 Pc/ Box |Littelfuse 0MEG200.L
Electric Fuse, 200A, 32VAC, 32VDC, Inline/holder
32V 32V Automobile 200A 29.2mm*19.5mm*9.9mm
Automotive Fuses 32V 200A MEGA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN