Littelfuse 0MEG150.L

Fuse - Mega 32V, 150A, 50 Pc/ Box |Littelfuse 0MEG150.L
$ 5.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0MEG150.L.

IHS

Datasheet28 pages12 years ago

Fuses Unlimited

Inventory History

3 month trend:
+37.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0MEG175.L
Fuse - Mega 32V, 175A, 50 Pc/ Box |Littelfuse 0MEG175.L
Littelfuse0MEG125.L
Fuse - Mega 32V, 125A, 50 Pc/ Box |Littelfuse 0MEG125.L

Descriptions

Descriptions of Littelfuse 0MEG150.L provided by its distributors.

Fuse - Mega 32V, 150A, 50 Pc/ Box |Littelfuse 0MEG150.L
Fuse Limiter 150A 32V Bolt Tap Carton Automotive
Electric Fuse, 150A, 32VAC, 32VDC, Inline/holder
FUSE AUTO 150A 32VAC/VDC 50 PK
32V 32V Automotive 150A , 29.2mm*19.5mm*9.9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN