Littelfuse 0MEG150.X

Fuse - Mega 32V, 150A, 1 Pc Blister/ Retail Rohs Compliant: Yes |Littelfuse 0MEG150.X
$ 6.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0MEG150.X.

IHS

Datasheet28 pages12 years ago

Fuses Unlimited

Inventory History

3 month trend:
+259%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0MEG175.L
Fuse - Mega 32V, 175A, 50 Pc/ Box |Littelfuse 0MEG175.L
Littelfuse0MEG150.L
Fuse - Mega 32V, 150A, 50 Pc/ Box |Littelfuse 0MEG150.L
Littelfuse0MEG125.L
Fuse - Mega 32V, 125A, 50 Pc/ Box |Littelfuse 0MEG125.L
Littelfuse0MEG125.XP
Fuse - Mega 32V, 125A, 1 Pc Card/ Retail |Littelfuse 0MEG125.XP

Descriptions

Descriptions of Littelfuse 0MEG150.X provided by its distributors.

Fuse - Mega 32V, 150A, 1 Pc Blister/ Retail Rohs Compliant: Yes |Littelfuse 0MEG150.X
Electric Fuse, 150A, 32VAC, 32VDC, Inline/holder
Fuse - Mega 32V, 150A, 1 pc blister
32V 32V Automotive 150A , 29.2mm*19.5mm*9.9mm
Littelfuse 0MEG150.X MEGA Slo-Blo Automotive Fuse Brand: Littelfuse. Part Number: 0MEG150.X. Littelfuse MEGA Slo-Blo Automotive Fuse, Splashproof, Indicating, 150 A, 32 VDC, 2 kA Interrupt, Bolted-Down Terminal, Stud Mounting, 2.7 in Length, 3/4 in Width, 0.42 in Depth, Orange. Additional Description: LTFS-MEG150 0MEG150.X FUSE MEGA 32V BOLT-ON BOX 150A. Catalog Description: FUSE MEGA 32V BOLT-ON BOX 150A. The MEGA® Fuse is designed for high current circuit protection up to 250 amperes with Diffusion Pill Technology. The MEGA® Fuse also provides time delay characteristics. Designed and patented by Littelfuse, the MEGA® Fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN