Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton KTK-R-3

Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
$ 48.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTK-R-3.

Future Electronics

Datasheet6 pages10 years ago
Datasheet2 pages10 years ago

element14 APAC

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-33.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Littelfuse35813150029
Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic UL
Littelfuse09773.15MXP
Fuse Cartridge Slow Blow Acting 3.15A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO
Fuse Class CC Slow Blow Acting 3.5A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse Midget Slow Blow Acting 3.5A 500V Holder Cartridge 10.32 X 38.1mm Fiber Carton CSA/UL
Electric Fuse, Time Delay Blow, 3.2A, 500VAC, 500VDC, 10000A (IR), Inline/holder, MIDGET

Descriptions

Descriptions of Eaton KTK-R-3 provided by its distributors.

Fuse Class CC Fast Acting 3A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
Fuse; Fast-Acting; 3 A; 600 VAC; 0.41 0.005 in.; 1.5 in. 0.031 in.
Fuse Midget Class CC Rejection; Fast Acting; 600V AC; 3A
Electric Fuse, Fast Blow, 3A, 600VAC, 200000A (IR), CC, Inline/holder,
FUSE, 3A, 600V, FAST ACTING; Product Range:LIMITRON KTK-R Series; Fuse Current:3A; Voltage Rating VAC:600VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Fast ActingRoHS Compliant: Yes
FUSE, FAST ACTING, 3A; Voltage Rating VAC:600V; Fuse Current:3A; Series:LIMITRON; Approval Bodies:CSA; Approval Category:UL Recognised; Blow Characteristic:Fast Acting; Body Diameter:10.3mm; Breaking Capacity Current AC:200000A; Case Material:Melamine; External Length / Height:38.1mm; Fuse Body Material:Melamine; Fuse Size Code:5AG; Fuse Size Imperial:13/32 x 1.1/2"; Fuse Size Metric:10mm x 38mm; Fuse Type Blowing Characteristic:Fast Acting
COOPER BUSSMANN KTK-R-3 Fuse, 3A, Class CC, KTK-R, 600VAC. More details: Fuse, 3 Fuse Amps, Nonindicating, KTK-R Series, 600VAC Voltage Rating, Fast Acting, CC Class, Single Element, Body Material Melamine, Rejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould ATMR, Littlefuse KLK-R, Standards CE/UL-248-4 Guide JDDZ/CSA Class 1422-02
Bussmann's Class CC fuses set the standard in Class CC fuse performance in the industry. Recognized for their superior performance, Bussmann has the right product for your circuit and equipment protection needs. These branch circuit rated, 600v, 200,000a IR fuses offer exceptional protection in the smallest package of any UL class of fuses. Choose from the ultimate protection provided by our Low Peak LP-CC fuses, the time delay of our FNQ-R's for your control transformer and similar control applications or the fast acting protection of our KTK-R Limitron fuses for specialized circuits such as lighting protection
Bussmann KTK-R-3 Fast Acting Fuse Brand: Bussmann. Part Number: KTK-R-3. Bussmann Limitron Fuse, Fast Acting, Series: KTK-R, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Rejection, 3 A, 600 V, 200 kA Interrupt, Class: CC, Ferrule Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: BUSS-KTK-R-3 (N) CLASS CC FAST ACTING FUSE ACTING F. Catalog Description: Eaton Bussmann Series Class CC fuse, KTK-R, fast-acting, dual-element current limiting fuse, 3 A, rejection style fuse, interrupting rating of 200kA at 600Vac..

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTK-R-3.
  • KTK-R3
  • KTKR3