Littelfuse 0KLK020.T

Electric Fuse, Fast Blow, 20A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 15.578
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK020.T.

IHS

Datasheet5 pages3 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+60.47%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Class CC Fast Acting 25A 600V Holder Cartridge 10.32 X 38.1mm Melamine Carton CSA/UL
EatonKTK-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
EatonKLM-25
Fuse Midget Fast Acting 25A 600V Holder Cartridge 10 X 38mm Melamine Carton CSA/UL
LittelfuseKLKD025.HXR
Electric Fuse, Fast Blow, 25A, 600VAC, 600VDC, 200000A (IR), Inline/holder, 10x38mm
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0506016.MXP
506 Series - 3AB 600VDC High Power Cartridge Fuse, 16 A, 600 VDC, RoHS

Descriptions

Descriptions of Littelfuse 0KLK020.T provided by its distributors.

Electric Fuse, Fast Blow, 20A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 20A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
KLK Series Fast-Acting 600 V 20 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Fuse, 20A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:20A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK020.T
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 20 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Littelfuse 0KLK020.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK020.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 20 A, 600 VAC/500 VDC, 100 kA Interrupt, 12 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK020 0KLK020.T FUS 600V F/A MIDGET 20A FUSE FOR SUPPLEMENTARY PROTECTION 20 AMP SIZE. Catalog Description: KLK020 is a Midget fuse with an ampere rating of 20...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN