Littelfuse 0KLK001.T

Electric Fuse, Fast Blow, 1A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
$ 15.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0KLK001.T.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+91.73%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-15
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029
EatonBBS-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonBBS-3/4
Fuse Midget Fast Acting 0.75A 600V Holder In-Line Melf 10.32 X 34.93mm Fiber Carton CE/CSA/UL
EatonKTK-1
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.3 X 38.1mm Melamine Carton CSA/UL
LittelfuseKLKD001.T
FUSE CARTRIDGE 1A 600VAC/VDC / 1A 600 V AC 600 V DC Fuse Cartridge Requires Holder

Descriptions

Descriptions of Littelfuse 0KLK001.T provided by its distributors.

Electric Fuse, Fast Blow, 1A, 600VAC, 500VDC, 100000A (IR), Inline/holder, 5AG
Fuse Midget Fast Acting 1A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
KLK Series Fast-Acting 500 V 1 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse
Diameter mm = 10.31 / Voltage Rating - DC V = 500 / Voltage Rating - AC V = 600 / Length mm = 38 / Breaking Capacity @ Voltage (AC) kA = 100 / Rated Current Max. A = 1 / Breaking Capacity @ Voltage (DC) kA = 50 / Fuse Characteristic = Super Fast Blow
Fuse, 1A, 600V, Fast Acting; Product Range:Klk Series; Fuse Current:1A; Voltage Rating Vac:600V; Voltage Rating Vdc:500V; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse 0KLK001.T
Littelfuse 0KLK001.T POWR-GARD Supplemental Midget Fuse Brand: Littelfuse. Part Number: 0KLK001.T. Littelfuse POWR-GARD Supplemental Midget Fuse, Fast Acting, Series: KLK, Non-Indicating, 1 A, 600 VAC/500 VDC, 100 kA Interrupt, 5 s Response, Ferrule Terminal, Clip Mount, Cylindrical Body Type, Melamine, 13/32 in Dia x 1-1/2 in L Body Size. Additional Description: LTFS-KLK001 0KLK001.T FUS 600V F/A MIDGET 1A FUSE FOR SUPPLEMENTARY PROTECTION 1 AMP SIZE. Catalog Description: KLK001 is a Midget fuse with an ampere rating of 1...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN